|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCC37322DGN
Manufacturer Part #:

UCC37322DGN

Manufacturer:

Description:
Gate Drivers Sgl 9-A H-S L-S MOSFET Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: HVSSOP-8
Number of Drivers: 1 Driver
Output Current: 9 A
Configuration: Non-Inverting
Rise Time: 35 ns
Fall Time: 20 ns
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4 V
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 70 C
Type: Low Side
Series: UCC37322
Packaging: Tube
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Pd - Power Dissipation: 3000 mW
Factory Pack Quantity: 80
Unit Weight: 0.000861 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UCC37322DGNR UCC37322DGNR Reel Non-Stocked Lead-Time 6 Weeks $1.23 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
UA78M05CDCYR Linear Voltage Regulators 24,065
SN74LVC2G07DBVR Buffers & Line Drivers 18,157
SN74AHCT1G125DBVR Buffers & Line Drivers 26,952
TL074CDR Operational Amplifiers - Op Amps 9,700
LM317KTTR Linear Voltage Regulators 4,105
ImageMfr. Part #DescriptionStock 
V20202C-M3/4W Schottky Diodes & Rectifiers 2,636
TPS54140DGQR Voltage Regulators - Switching Regulators 5,218
SMLVT3V3 TVS Diodes - Transient Voltage Suppressors 14,364
2920L050DR Resettable Fuses - PPTC 6,141
PIC16F84A-04/P 8-bit Microcontrollers - MCU 1,411
HCPL-7710-000E High Speed Optocouplers 676
HCPL-7800A-000E Optically Isolated Amplifiers 536
ERJ-6GEY0R00V Thick Film Resistors - SMD 765,085
SFH 203 FA Photodiodes 8,199
TCMT4100 Transistor Output Optocouplers 10,964
Real Time Availability
Stock:
302 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.09
10:
$2.78
25:
$2.59
50:
$2.45
100:
$2.28
250:
$2.16
500:
$1.94
$1.46

To add to a project, please Log In.

128534242 106889023 197847692 147914401 188492425Alternative Packaging