|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCC28950PW
Manufacturer Part #:

UCC28950PW

Manufacturer:

Description:
Switching Controllers Green Phase-Shifted Full-Bridge Cntrlr
Mouser Online Catalog Page 608, Mouser Online Catalog
PDF Page 608, PDF Catalog Page
UCC28950PW Datasheet UCC28950PW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Topology: Full-Bridge
Number of Outputs: 4 Output
Switching Frequency: 1000 kHz
Duty Cycle - Max: 97 %
Input Voltage: 20 V
Output Voltage: 5 V
Output Current: 20 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Packaging: Tube
Development Kit: UCC28950EVM-442
Minimum Operating Temperature: - 40 C
Output Power: 1.12 W
Series: UCC28950
Factory Pack Quantity: 60
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UCC28950PWR UCC28950PWR Reel In Stock $6.74 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
TLV3502AID Analog Comparators 1,227
UCC28950EVM-442 Power Management IC Development Tools 7
UCC24610DR Gate Drivers 1,759
DRV592VFP Gate Drivers 390
UCC25600D Switching Controllers 313
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,471
ST-LINK/V2 Programmers - Processor Based 96
AT89C51RC2-3CSUM 8-bit Microcontrollers - MCU 488
AT90CAN128-16AU 8-bit Microcontrollers - MCU 2,226
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,803,302
STPS60SM200CW Schottky Diodes & Rectifiers 543
UCC27324D Gate Drivers 403
IPW65R080CFD MOSFET 374
MBRS3200T3G Schottky Diodes & Rectifiers 30,289
BSS214NWH6327XTSA1 MOSFET 11,676
Real Time Availability
Stock:
207 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.09
10:
$7.31
25:
$6.77
50:
$6.46
100:
$6.05
250:
$5.78
500:
$5.27
$4.25

To add to a project, please Log In.

177080949 197847692 196243966 163090536 130783868 130405863 106889023 111699911 147914401 188492425 136171669 128534242 188620915Alternative Packaging