|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCC28950EVM-442
Manufacturer Part #:

UCC28950EVM-442

Manufacturer:

Description:
Power Management IC Development Tools 600WPh-ShiftedFull Bridge Eval Mod
Mouser Online Catalog Page 635, Mouser Online Catalog
PDF Page 635, PDF Catalog Page
UCC28950EVM-442 Datasheet UCC28950EVM-442 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: AC/DC Converters
Tool Is For Evaluation Of: UCC28950
Input Voltage: 370 V to 410 V
Output Voltage: 12 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UCC28950PWR Switching Controllers 2,084
XTR117AIDGKT Sensor Interface 1,434
SN74LVC1G74DCUR Flip Flops 5,740
TL783CKTTR Linear Voltage Regulators 1,237
UCC28950PW Switching Controllers 207
TS5A23159DGSR Analog Switch ICs 2,586
ImageMfr. Part #DescriptionStock 
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,629
ST-LINK/V2 Programmers - Processor Based 38
FA-128 32.0000MF20X-K3 Crystals 29,428
FAN3100TSX Gate Drivers 22,192
776163-1 Automotive Connectors 692
UCC28950PWR Switching Controllers 2,084
IHLP6767GZER220M11 Fixed Inductors 2,536
BTS3410G Power Switch ICs - Power Distribution 10,932
IRFS7530TRL7PP MOSFET 1,641
SKHMQKE010 Tactile Switches 59,987
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

171611887 153566726 147914401 178763473 119863353 192564755 197847692 199782503