|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCC2819N
Manufacturer Part #:

UCC2819N

Manufacturer:

Description:
Power Factor Correction - PFC BiCMOS Power Factor Preregulator
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Switching Frequency: 250 kHz
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: UCC2819
Factory Pack Quantity: 25
Unit Weight: 0.037172 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
SN65HVD10D RS-485 Interface IC 3,752
SN74LVC1T45DRLR Translation - Voltage Levels 8,162
SN74HC139N Encoders, Decoders, Multiplexers & Demultiplexers 4,535
UCC3817EVM Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
3101.0040 Fuse Holder 2,314
LM19CIZ/NOPB Board Mount Temperature Sensors 4,335
LM311N/NOPB Analog Comparators 3,542
3101.0045 Fuse Holder 2,074
PIC18F2220-I/SP 8-bit Microcontrollers - MCU 242
VS-ETH3006FP-M3 Rectifiers 867
R46KR422050P0M Film Capacitors 297
MCP6004-I/P Operational Amplifiers - Op Amps 835
TC54VN4302EZB Supervisory Circuits 2,116
IR21094PBF Gate Drivers 415
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 20 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.53
10:
$3.64
100:
$3.32
250:
$3.00
500:
$2.42
$2.26
$2.11
$2.07

To add to a project, please Log In.

000000001