|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCC2808D-2
Manufacturer Part #:

UCC2808D-2

Manufacturer:

Description:
Switching Controllers Low Pwr Current Mode Push-Pull PWM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Topology: Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs: 2 Output
Switching Frequency: 1000 kHz
Duty Cycle - Max: 50 %
Output Current: 1000 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Fall Time: 25 ns
Minimum Operating Temperature: - 40 C
Rise Time: 25 ns
Series: UCC2808-2
Factory Pack Quantity: 75
Unit Weight: 0.002561 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
XTR115UA Sensor Interface 777
PCA9557RGYR Interface - I/O Expanders 2,938
TPS76901DBVR LDO Voltage Regulators 3,289
CSD16301Q2 MOSFET 4,244
TPS76933DBVT LDO Voltage Regulators 1,405
ImageMfr. Part #DescriptionStock 
SMBJ15CA-TR TVS Diodes - Transient Voltage Suppressors 14,306
FDS8949 MOSFET 9,939
DFLS160-7 Schottky Diodes & Rectifiers 7,419
EEU-FC1V681 Aluminum Electrolytic Capacitors - Leaded 2,875
KR-5R5H474-R Supercapacitors / Ultracapacitors 990
MCP1700T-1202E/TT LDO Voltage Regulators 3,243
PMEG4020ER,115 Schottky Diodes & Rectifiers 4,601
B82793C105N265 Common Mode Filters / Chokes 708
83104C Fixed Inductors 775
Real Time Availability
Stock:
631 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.98
10:
$2.67
25:
$2.49
50:
$2.36
100:
$2.19
250:
$2.08
500:
$1.86
$1.40

To add to a project, please Log In.

196243966 130783868 130405863 163090536 197847692 106889023 128534242 188620915 147914401 188492425