|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCC27200DG4
Manufacturer Part #:

UCC27200DG4

Manufacturer:

Description:
Gate Drivers 120V Boot 3A Peak Hi Freq Hi/Lo-Side Drvr
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Number of Drivers: 2 Driver
Output Current: 3 A
Configuration: Non-Inverting
Rise Time: 8 ns
Fall Time: 7 ns
Supply Voltage - Max: 20 V
Supply Voltage - Min: 8 V
Operating Supply Current: 4 mA
Maximum Operating Temperature: + 140 C
Type: High Side/Low Side
Series: UCC27200
Packaging: Tube
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Pd - Power Dissipation: 1300 mW
Factory Pack Quantity: 75
Unit Weight: 0.002561 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UCC27200D UCC27200D Tube In Stock $3.52 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 225
Multiples: 75
Pricing (USD)
225:
$2.59
300:
$2.43
525:
$2.19
$1.85
$1.76
$1.62
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Gate Drivers 120V Boot 3-A Peak HF HS/LS Driver

To add to a project, please Log In.

147914401 106889023 1940418305-1011-9falseAlternative Packaging