Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-UC3909N
Manufacturer Part #:

UC3909N

Manufacturer:

Description:
Battery Management Switchmode Charge Management IC
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Battery Type: Lead Acid
Output Current: 100 mA
Operating Supply Voltage: 40 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Package / Case: PDIP-20
Packaging: Tube
Mounting Style: Through Hole
Series: UC3909
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
000000001