Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-UC2843AD8G4
Manufacturer Part #:

UC2843AD8G4

Manufacturer:

Description: Current Mode PWM Controllers Current-Mode PWM Controller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Current Mode PWM Controllers
RoHS: RoHS Compliant Details
Switching Frequency: 500 kHz
Rise Time: 50 ns
Fall Time: 50 ns
Number of Outputs: 1
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Minimum Operating Temperature: - 40 C
Output Current: 1000 mA
Packaging: Tube
Factory Pack Quantity: 75
Topology: Boost, Flyback, Forward
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UC2843AD8 UC2843AD8 TUBE 523 Can Ship Immediately $1.78 1
595-UC2843AD8TRG4 UC2843AD8TRG4 REEL Non-Stocked $0.61 1
595-UC2843AD8TR UC2843AD8TR REEL 1,861 Can Ship Immediately $1.63 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
158 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.78
  10: $1.43
  100: $1.14
  500: $0.90
  1,000: $0.826
  2,500: $0.754
  5,000: $0.74
  10,000: $0.701
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DN3535N8-G
MOSFET 350V 10Ohm
Supertex
1: $1.16
PFC-W0805LF-03-2001-B
Thin Film Resistors - SMD 2.0K OHM .1% 25ppm
IRC
1: $0.97
12067C222KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $1.08
PFC-W0805LF-03-1001-B
Thin Film Resistors - SMD 1.0K OHM .1% 25ppm
IRC
1: $0.97
24LC1025-E/SM
EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE
Microchip Technology
1: $3.68
PFC-W0805LF-03-4992-B
Thin Film Resistors - SMD 49.9KOHMS .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-64R9-B
Thin Film Resistors - SMD 64.9 OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-3321-B
Thin Film Resistors - SMD 3.32K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-2151-B
Thin Film Resistors - SMD 2.15K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-5621-B
Thin Film Resistors - SMD 5.62K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-2740-B
Thin Film Resistors - SMD 274 OHM .1% 25ppm
IRC
1: $0.97
A700X157M010ATE015
Aluminum Organic Polymer Capacitors 10volts 150uF ...
Kemet
1: $3.85
PFC-W0805LF-03-2213-B
Thin Film Resistors - SMD 221K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-4991-B
Thin Film Resistors - SMD 4.99K OHM .1% 25ppm
IRC
1: $0.97
A700V336M010ATE018
Aluminum Organic Polymer Capacitors 10volts 33uF 2 ...
Kemet
1: $2.23
CN1J4TTD49R9F
Resistor Networks & Arrays 49.9 OHM 1% CONCAVE
KOA Speer
1: $0.15
CN1J4TTD102J
Resistor Networks & Arrays 1/16watt 1Kohms 5% CONC ...
KOA Speer
1: $0.07
CRCW060324R9FKEA
Thick Film Resistors - SMD 1/10watt 24.9ohms 1%
Vishay/Dale
1: $0.22
CN1J4TTD103J
Resistor Networks & Arrays 1/16watt 10Kohms 5% CON ...
KOA Speer
1: $0.07
MMSZ5240B-V-GS08
Zener Diodes 10 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10


This product is also available in:
0000000015-1011-9falseAlternative Packaging