|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UC2625N
Manufacturer Part #:

UC2625N

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor Controller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Brushless DC Motor Controllers
Type: Brushless DC Motor Controller
Operating Supply Voltage: 10 V to 18 V
Operating Supply Current: 14.5 mA
Mounting Style: Through Hole
Package / Case: PDIP-28
Packaging: Tube
Operating Temperature Range: - 40 C to + 85 C
Series: UC2625
Factory Pack Quantity: 13
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.88
10:
$13.68
25:
$12.97
50:
$12.61
100:
$11.55
250:
$10.63
500:
$10.27
750:
$9.92
$8.86

To add to a project, please Log In.

147914401 188492425 106889023 116711201 150361425 197847692 128534242