Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-UA78M33CDCYR
Manufacturer Part #:

UA78M33CDCYR

Manufacturer:

Description: Linear Regulators - Standard 3.3V 500mA Fixd Pos
Silverlight Page 535, Mouser Enhanced Catalog
PDF Page 535, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 3.3 V
Output Current: 0.5 A
Load Regulation: 100 mV
Input Voltage MAX: 25 V
Line Regulation: 100 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Input Voltage MIN: 5.3 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
PSRR / Ripple Rejection (Typ): 80 dB
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UA78M33CDCYG3 UA78M33CDCYG3 TUBE 975 Can Ship Immediately $0.60 1
595-UA78M33CDCYRG3 UA78M33CDCYRG3 REEL 13,948 Can Ship Immediately $0.60 1
595-UA78M33CDCY UA78M33CDCY TUBE 9,130 Can Ship Immediately $0.53 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50,783 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  10: $0.30
  100: $0.198
  500: $0.194
  1,000: $0.184
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.184
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
UA78M05IDCYR
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.40
UA78M05CDCYRG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.56
52207-1285
FFC & FPC Connectors 1.0MM FFC/FPC 12 CKT R/A SMT ...
Molex
1: $1.58
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
1812L110/33MR
Resettable Fuses PTC 33V 1.10A POLY SURF MOUNT
Littelfuse
1: $0.50
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
NHD-C0216CiZ-FSW-FBW-3V3
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $10.25
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.08
P0300SALRP
Sidacs 50A 25V
Littelfuse
1: $1.06
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
24LC64-E/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.55
C0805C104K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
VO3062
Triac & SCR Output Optocouplers Zero Crossing Phot ...
Vishay Semiconductors
1: $1.27
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.08
22-28-4060
Headers & Wire Housings 6P VERT HEADER Sn
Molex
1: $0.33
SB540-E3/54
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt
Vishay Semiconductors
1: $0.75
TRF600-150
Resettable Fuses .15A 250Vdc 3A RMS INTER
TE Connectivity / Raychem
1: $0.83


This product is also available in:
000000001Alternative Packaging