Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-UA78M10CKVURG3
Manufacturer Part #:

UA78M10CKVURG3

Manufacturer:

Description: Linear Regulators - Standard 10V 500mA Fixed Pos Voltage Regulator
Silverlight Page 535, Mouser Enhanced Catalog
PDF Page 535, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 10 V
Output Current: 0.5 A
Load Regulation: 200 mV
Input Voltage MAX: 28 V
Line Regulation: 100 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-KVU-3
Input Voltage MIN: 12.5 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
PSRR / Ripple Rejection (Typ): 80 dB
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,025 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.49
  100: $0.367
  500: $0.27
  1,000: $0.246
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.208
  10,000: $0.20
  25,000: $0.193
  50,000: $0.185
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2003V12DR
Peripheral Drivers & Components - PCIs Low Pwr Rel ...
Texas Instruments
1: $0.29
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
OPA211AIDR
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise ...
Texas Instruments
1: $7.76
LM73CIMKX-0/NOPB
Board Mount Temperature Sensors
Texas Instruments
1: $1.82
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
T3050H-6I
Triacs SNUBBERLESS 30 A TRIACS
STMicroelectronics
1: $3.68
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
MPXV5004DP
Board Mount Pressure / Force Sensors SOP DUAL PORT
Freescale Semiconductor
1: $13.93
PIC24EP256GU810-I/PT
16-bit Microcontrollers - MCU 100P 256KB 28KB RAM ...
Microchip Technology
1: $9.45
TEPT4400
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.62
APTL3216CGCK
Standard LEDs - SMD Green 570nm Water Clear 300mcd
Kingbright
1: $0.09
AT24C64D-SSHM-T
EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V
Atmel
1: $0.58
HCPL-0601-500E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $1.98
APL3015SYCK-F01
Standard LEDs - SMD Yellow Water Clear 590nm 150mc ...
Kingbright
1: $0.08
APTL3216QBC/D
Standard LEDs - SMD Blue 470nm Water Clear 500mcd
Kingbright
1: $0.20
IRLR120NTRLPBF
MOSFET MOSFT 100V 11A 185mOhm 13.3nC LogLv
International Rectifier
1: $1.25
APT3216SURCK
Standard LEDs - SMD RED WATER CLEAR
Kingbright
1: $0.17
EEU-FC0J561
Aluminum Electrolytic Capacitors - Leaded 560UF 6. ...
Panasonic Electronic Components
1: $0.17


This product is also available in:
0000000015-1011-9false