Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-UA78L08ACDRE4
Manufacturer Part #:

UA78L08ACDRE4

Manufacturer:

Description: Linear Regulators - Standard 8V 100mA Fixed Pos Voltage Regulator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 8 V
Output Current: 0.1 A
Load Regulation: 80 mV
Input Voltage MAX: 23 V
Line Regulation: 175 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 10.5 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UA78L08ACDG4 UA78L08ACDG4 TUBE 2,110 Can Ship Immediately $0.46 1
595-UA78L08ACD UA78L08ACD TUBE 1,710 Can Ship Immediately $0.46 1
595-UA78L08ACDRG4 UA78L08ACDRG4 REEL Non-Stocked $0.12 1
595-UA78L08ACDE4 UA78L08ACDE4 TUBE Non-Stocked $0.46 1
595-UA78L08ACDR UA78L08ACDR REEL 5,415 Can Ship Immediately $0.53 1
Not Assigned UA78L08AQDR Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.35
  100: $0.192
  1,000: $0.144
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.124
  10,000: $0.116
  25,000: $0.106
  50,000: $0.102
  100,000: $0.098
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging