Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-UA7810CKCSE3
Manufacturer Part #:

UA7810CKCSE3

Manufacturer:

Description: Linear Regulators - Standard 3P 1.5A Fixed 10V Pos Vltg Reg
Silverlight Page 535, Mouser Enhanced Catalog
PDF Page 535, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 10 V
Output Current: 1.5 A
Load Regulation: 200 mV
Input Voltage MAX: 28 V
Line Regulation: 200 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220
Input Voltage MIN: 12.5 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 71 dB
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UA7810CKCS UA7810CKCS TUBE 2,586 Can Ship Immediately $0.84 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,112 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.84
  10: $0.67
  100: $0.50
  500: $0.368
  1,000: $0.336
  2,500: $0.283
  10,000: $0.273
  25,000: $0.263
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BTA41-600BRG
Triacs 40 Amp 600 Volt
STMicroelectronics
1: $4.29
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
BTA16-600BWRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.18
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
LMC7660IM/NOPB
Charge Pumps Switched Cap Vltg Converter
Texas Instruments
1: $0.98
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
67WR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies / TT electronics
1: $1.11
NC7SZ04M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.43
NJM13700D
Operational Amplifiers - Op Amps Dual
NJR
1: $1.02
2N3906
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.36
2N2905A
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.90
1-390261-6
IC & Component Sockets 20P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
271-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
DF005M-E3/45
Bridge Rectifiers 1.0 Amp 50 Volt
Vishay Semiconductors
1: $0.42
TC7662BEOA
Charge Pumps High Voltage
Microchip Technology
1: $2.78


This product is also available in:
0000000015-1011-9falseAlternative Packaging