|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TX810EVM
Manufacturer Part #:

TX810EVM

Manufacturer:

Description:
Switch IC Development Tools TX810EVM Eval Mod
Mouser Online Catalog Page 469, Mouser Online Catalog
PDF Page 469, PDF Catalog Page
TX810EVM Datasheet TX810EVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: USB Switches
Tool Is For Evaluation Of: TX810
Operating Supply Voltage: +/- 5 V, 10 V
Description/Function: 8 channel, current programmable, low noise, transmit/receive switch
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM335AZ/NOPB Board Mount Temperature Sensors 3,215
TX810IRHHT Switch ICs - Various 386
LM78L12ACZ/NOPB Linear Voltage Regulators 3,116
LM2574M-5.0/NOPB Voltage Regulators - Switching Regulators 836
CD4020BE Counter ICs 1,615
ImageMfr. Part #DescriptionStock 
TSW1400EVM Data Conversion IC Development Tools 15
415-0028-048 RF Cable Assemblies 171
UH104 Interface Modules 12
HAA512-AG Linear Power Supplies 32
115101-19-M3.00 RF Cable Assemblies 72
135101-02-12.00 RF Cable Assemblies 85
920-0067-01 Jumper Wires 5
FMC-DAC-ADAPTER Sockets & Adapters 4
AFE5809EVM Data Conversion IC Development Tools 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

172044118 153566726 147914401 192564755 197847692 178763473 199782503