Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TVP7002PZPR
Manufacturer Part #:

TVP7002PZPR

Manufacturer:

Description: Video A/D Converter ICs Tr 8/10B 165/110MSPS Video ADC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Video A/D Converter ICs
RoHS: RoHS Compliant Details
Input Signal Type: Single Ended
Number of Converters: 3
Number of ADC Inputs: 10
Conversion Rate: 165000 KSPs
Resolution: 10 bit
Input Voltage: 2 V
Interface Type: Parallel
SNR: 55 dB
Voltage Reference: Internal
Supply Voltage - Max: 2 V, 3.6 V
Supply Voltage - Min: 1.8 V, 3 V
Maximum Power Dissipation: 1403 mW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: HTQFP-100
Packaging: Reel
Mounting Style: SMD/SMT
Power Consumption: 1112 mW
Sample and Hold: No
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TVP7002PZP TVP7002PZP TRAY 736 Can Ship Immediately $7.50 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
211 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 211 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.50
  10: $6.76
  25: $6.15
  100: $5.56
  250: $5.10
  500: $4.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $4.05
  2,000: $3.82
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
JMK316BJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.02
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.30
TPS63700DRCR
DC/DC Switching Converters Adj -15V Out Inv DC/DC ...
Texas Instruments
1: $2.92
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
SN74CBT16214DGGR
Multiplexer Switch ICs 12-Bit 1-of-3 FET
Texas Instruments
1: $1.72
TPD2E007DCKR
ESD Suppressors 2-Channel ESD
Texas Instruments
1: $0.48
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.11
IHLP2525CZER1R0M01
Fixed Inductors 1uH 20%
Vishay/Dale
1: $2.26
SN74LVC1G17DCKR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
TVP5147M1PFPR
Video ICs 10B Hi Qual Sgl-Chip Dig Vid Dec
Texas Instruments
1: $7.90
TPS40041DRBR
DC/DC Switching Controllers Low Vin Synch Buck DC/ ...
Texas Instruments
1: $2.06
1984620
Fixed Terminal Blocks PT 1.5/3-3.5H 3POS HRZ 3.5mm ...
Phoenix Contact
1: $0.51
AT90USB162-16AU
8-bit Microcontrollers - MCU AVR USB 16K FLASH
Atmel
1: $3.71
SN74CBTLV16212GR
Multiplexer Switch ICs 24bit Lw V FET
Texas Instruments
1: $2.25
CDCLVP1204RGTT
Clock Buffer Lo Jttr 2-In Sel 1:4 Uni-to-LVPECL Bf ...
Texas Instruments
1: $8.55
INA220AIDGST
Current & Power Monitors & Regulators Bi-Direct Cu ...
Texas Instruments
1: $2.58
TPD12S521DBTR
ESD Suppressors HDMI RECEIVER PORT PROTECTION
Texas Instruments
1: $1.14
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34


This product is also available in:
120811220 146129527Alternative Packaging