|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TVP5150AM1PBSR
Manufacturer Part #:

TVP5150AM1PBSR

Manufacturer:

Description:
Video ICs Ultralo Pwr NTSC/PAL SECAM Vid Decoder
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Video ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Video Decoder
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TQFP-32
Packaging: Reel
Resolution: 9 bit
Series: TVP5150AM1
Factory Pack Quantity: 1000
Part # Aliases: TVP5150AM1PBSRG4 TVP5150AM1PBSRHIK
Unit Weight: 0.002568 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TV5150AM1PBSRHIK TVP5150AM1PBSRHIK Reel Non-Stocked Lead-Time 8 Weeks $3.44 1000
595-TVP5150AM1PBS TVP5150AM1PBS Tray In Stock $6.53 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,736,726
MCP1824T-ADJE/OT LDO Voltage Regulators 4,543
CRCW04020000Z0ED Thick Film Resistors - SMD 759,601
CRCW04021K00FKED Thick Film Resistors - SMD 388,812
LM3671MF-ADJ/NOPB Voltage Regulators - Switching Regulators 7,405
IS61WV51216BLL-10MLI SRAM 125
FDN335N MOSFET 54,778
CRCW040216K5FKED Thick Film Resistors - SMD 20,322
CRCW0402200KFKED Thick Film Resistors - SMD 54,498
CRCW04023K01FKED Thick Film Resistors - SMD 60,861
Real Time Availability
Stock:
820 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.53
10:
$5.55
100:
$4.81
250:
$4.52
500:
$4.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$3.44
$3.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110303452Alternative Packaging