Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TVP5150AM1IPBSR
Manufacturer Part #:

TVP5150AM1IPBSR

Manufacturer:

Description: Video ICs Ultralow Pwr NTSC PAL/SECAM Vid Dec
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-32
Packaging: Reel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: TVP5150AM1
Factory Pack Quantity: 1000
Type: Video Encoders / Decoders
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TVP5150AM1PBS TVP5150AM1PBS TRAY 398 Can Ship Immediately $6.75 1
595-TVP5150AM1PBSR TVP5150AM1PBSR REEL 1,338 Can Ship Immediately $6.75 1
595-TVP5150AM1IPBS TVP5150AM1IPBS TRAY 483 Can Ship Immediately $7.23 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,027 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.23
  10: $6.51
  25: $5.92
  100: $5.35
  250: $4.91
  500: $4.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.90
  2,000: $3.68
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.75
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
TFP410PAP
Display Interface IC PanelBus DVI Transmitter 165M ...
Texas Instruments
1: $6.75
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
GRM21BR61C475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.32
T520V337M006ATE025
Tantalum Capacitors - Polymer SMD 6.3volts 330uF 2 ...
Kemet
1: $3.28
SN74LVC2G34DBVR
Buffers & Line Drivers Dual
Texas Instruments
1: $0.30
REF3312AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
ACH32C-104-T
EMI Filters 3216 0.1uF
TDK
1: $0.56
ABM8-25.000MHZ-B2-T
Crystals +/-20ppm 25MHZ
ABRACON
1: $1.93
598-8820-307F
Standard LEDs - SMD ROGB Water Clear 150/300/140mc ...
Dialight
1: $1.71
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.40
BAT54CLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual Common ...
ON Semiconductor
1: $0.19
STX-3150-5N-701C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $1.50
BR24L02FVM-WTR
EEPROM IC EEPROM SRL 256-8BIT
ROHM Semiconductor
1: $0.66
STX-3150-5N-577C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $1.77
EEC-EP0E333A
Supercapacitors / Ultracapacitors 0.033F 2.6volts
Panasonic Electronic Components
0: $0.00
BAS116LT1G
Diodes - General Purpose, Power, Switching 75V 200 ...
ON Semiconductor
1: $0.33
MMZ1005B601C
EMI Filter Beads, Chokes & Arrays 0402 600ohms
TDK
1: $0.12
ERJ-P06J271V
Thick Film Resistors - SMD 0805 270ohms 0.25W 5% T ...
Panasonic Electronic Components
5000: $0.01


This product is also available in:
000000001Alternative Packaging