Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TUSB8040AEVM
Manufacturer Part #:

TUSB8040AEVM

Manufacturer:

Description: Interface Development Tools TUSB8040A Eval Mod
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: USB Hubs
Tool Is For Evaluation Of: TUSB8040A
Interface Type: Serial
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TUSB8040PFP
USB Interface IC SuperSpeed USB 4 Port Hub Control ...
Texas Instruments
1: $10.68
TTL-232R-5V-PCB
Interface Modules USB Embeded Serial Conv 5V PCB A ...
FTDI
1: $15.00
TUSB9261DEMO
Interface Development Tools TUSB9261 Demo & Ref De ...
Texas Instruments
1: $52.31
UM232H-B-NC
Interface Development Tools USB to Serial/Paral. B ...
FTDI
1: $15.35
3023001-01M
Cable Assemblies USB 3.0 A-A BLK 30/30/24 1M
Qualtek
1: $10.03
MIKROE-744
Development Software USB KEY MIKROPASCAL PRO DSPIC ...
mikroElektronika
1: $159.00


179445784 151969547 178763473 199782503