Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TUSB8040A1EVM
Manufacturer Part #:

TUSB8040A1EVM

Manufacturer:

Description:
Interface Development Tools TUSB8040A1 EVAL MOD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: USB
Tool Is For Evaluation Of: TUSB8040A1
Operating Supply Voltage: 3.3 V
Description/Function: SuperSpeed USB hub evaluation module board
For Use With: TUSB8040A1
Interface Type: USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 15 uA
Series: TUSB8040A1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TUSB8040A1RKMR
USB Interface IC 2nd Gen 4-Prt SuperSpd USB Hub
Texas Instruments
1: $7.87


199782503 153566726 192564755 197847692 147914401 178763473