|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TUSB2136PM
Manufacturer Part #:

TUSB2136PM

Manufacturer:

Description:
USB Interface IC 2-Port Hub w/Int Gen Prp Function Cntrlr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Hub Controller
Standard: USB 2.0
Speed: Full-Speed
Data Rate: 12 Mb/s
Operating Supply Voltage: 3.3 V
Operating Supply Current: 25 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Packaging: Tray
Development Kit: TUSB2136TPS2149PDK
Interface Type: I2C
Minimum Operating Temperature: 0 C
Number of Ports: 2 Port
Series: TUSB2136
Factory Pack Quantity: 160
Unit Weight: 0.012088 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 954
TPD4E001DRLR ESD Suppressors 16,705
TPD2S017DBVR ESD Suppressors 10,559
TPS2500DRCR Power Switch ICs - Power Distribution 4,420
ImageMfr. Part #DescriptionStock 
S503Z69Z5UL63L0R Ceramic Disc Capacitors 6,913
USB2512-AEZG USB Interface IC 409
MIC2026-1YM-TR Power Switch ICs - Power Distribution 6,932
61729-1010BLF USB Connectors 257
PCG1A101MCL1GS Aluminum Organic Polymer Capacitors 589
MOC3023SM Triac & SCR Output Optocouplers 532
24LC64-I/SM EEPROM 1,065
T491B475M010AT Tantalum Capacitors - Solid SMD 4,203
10-84-4020 Pin & Socket Connectors 1,033
TPS2149IDGN Power Switch ICs - Power Distribution 313
Real Time Availability
Stock:
229 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.78
10:
$7.93
25:
$7.34
50:
$7.01
100:
$6.56
250:
$6.27
500:
$5.72
$4.61

To add to a project, please Log In.

131931058 147914401 197847692