|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TUSB1310AZAY
Manufacturer Part #:

TUSB1310AZAY

Manufacturer:

Description:
USB Interface IC SuperSpeed USB Xcvr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Transceiver
Standard: USB 3.0
Speed: SuperSpeed
Data Rate: 5 Gb/s
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Operating Supply Current: 1 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: nFBGA-175
Packaging: Tray
Minimum Operating Temperature: - 40 C
Series: TUSB1310A
Factory Pack Quantity: 160
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TUSB1310AZAYR TUSB1310AZAYR Reel Non-Stocked Lead-Time 6 Weeks $11.88 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 59,957
TPS54620RGYR Voltage Regulators - Switching Regulators 11,999
5M1270ZT144C5N CPLD - Complex Programmable Logic Devices 2,580
2-5767004-2 Board to Board & Mezzanine Connectors 3,304
AD8606ARMZ-REEL Precision Amplifiers 12,433
TPS51200DRCR LDO Voltage Regulators 20,183
TUSB1210BRHBR USB Interface IC 22,371
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,742
USB3300-EZK-TR USB Interface IC 22,802
USB3320C-EZK-TR USB Interface IC 12,430
Real Time Availability
Stock:
459 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.06
  10: $11.88
  25: $10.99
  50: $10.39
  100: $10.09
  250: $9.20
  500: $8.61
  750: $8.20
  1,000: $7.42

To add to a project, please Log In.


104304357 117499576 119525021 185372895 104469842 144264846 197228785 113219677 105168395 170532401 197374184 185214358 160073173 131931058 109522617 156513787 159661801 116638633 176398849 117812850 168567024 197847692 136742643 150054449 152945297 160113032 189606544 105209678 166294217 188178039 196846386 147914401Alternative Packaging