|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TSW14J56EVM
Manufacturer Part #:

TSW14J56EVM

Manufacturer:

Description:
Data Conversion IC Development Tools TSW14J56 EVAL MOD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Data Acquisitions
Tool Is For Evaluation Of: TSW14J56
Operating Supply Voltage: 5 V
For Use With: ADS42JB49EVM
Interface Type: FMC Connector, USB
Packaging: Bulk
Series: TSW14J56
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5007MM/NOPB Voltage Regulators - Switching Regulators 9,160
TPS5430DDA Voltage Regulators - Switching Regulators 4,524
LM2575S-5.0/NOPB Voltage Regulators - Switching Regulators 1,040
CD4047BE Monostable Multivibrator 2,177
ImageMfr. Part #DescriptionStock 
DAC38J84EVM Data Conversion IC Development Tools 5
TRF370417EVM RF Development Tools 1
ADS54J60EVM Clock & Timer Development Tools 3
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,249.00

To add to a project, please Log In.

153566726 197847692 199782503 176464637 147914401 178763473 192564755