|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TSW1266EVM
Manufacturer Part #:

TSW1266EVM

Manufacturer:

Description:
Data Conversion IC Development Tools TSW1266 EVAL MOD
Mouser Online Catalog Page 454, Mouser Online Catalog
PDF Page 454, PDF Catalog Page
TSW1266EVM Datasheet TSW1266EVM Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: ADC
Tool Is For Evaluation Of: ADS5402
Operating Supply Voltage: 5 V
Description/Function: Ideally suited for use as a feedback receiver for transmitter digital predistortion
For Use With: ADS5402
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: ADS5402
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK04806BISQE/NOPB Clock Synthesizer / Jitter Cleaner 378
LM340T-15/NOPB Linear Voltage Regulators 1,701
SN74LVC2G04DBVR Inverters 5,433
SN74AHCT1G08DBVR Logic Gates 9,038
SN74HC374N Flip Flops 2,709
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$599.00

To add to a project, please Log In.

109820848 131309476 197847692 153566726 176464637 147914401 192564755 199782503 178763473