Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TSW1200EVM
Manufacturer Part #:

TSW1200EVM

Manufacturer:

Description: Data Conversion IC Development Tools TSW1200 High Speed ADC LVDS Eval System
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: TSW1200
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $692.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1258IRTCT
Analog to Digital Converters - ADC 24 Bit Fast Ch ...
Texas Instruments
1: $17.70
ANT-868-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz
Linx Technologies
1: $10.04
SN74AVC16T245DGGR
Translation - Voltage Levels 16-Bit Dual Supply Bu ...
Texas Instruments
1: $3.37
GRM32ER60J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.45
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
NDS355AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.43
3518
Headers & Wire Housings POLARIZING KEY
3M Electronic Solutions Division
1: $0.24
SN65LVDS31D
LVDS Interface IC Quad Hi-Spd Diff
Texas Instruments
1: $3.05
38331-5612
Jones Plugs & Sockets PLUG CABLE CLAMP 12P
Molex
1: $10.00
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
TMS320C6713BZDP300
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $54.47
FPF2100
Power Driver ICs LOW_VOLTAGE
Fairchild Semiconductor
1: $1.09
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
38331-8008
Jones Plugs & Sockets SKT CABLE CLAMP 8P
Molex
1: $5.50
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
USBLC6-4SC6
TVS Diode Arrays Low Cap ESD Protect
STMicroelectronics
1: $1.12
83000-0083
D-Sub Contacts TERMINAL BULK
Molex
1: $0.38
MM3Z27VT1G
Zener Diodes 27V 200mW
ON Semiconductor
1: $0.15
504021-2
Fiber Optic Connectors KIT CPL RECEP 2.5MMBNT ST B ...
TE Connectivity / AMP
1: $2.21


178763473 176464637 199782503