Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TSC2020IRTVT
Manufacturer Part #:

TSC2020IRTVT

Manufacturer:

Description:
Touch Screen Controllers TSC2020 Touch Screen Controller
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Touch Screen Controllers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Resistive Touch Controllers
Input Type: 1 TSC
Data Rate: 100 kS/s
Resolution: 12 bit
Interface Type: I2C, Serial
Supply Voltage: 1.6 V to 3.6 V
Operating Temperature: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-32
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: TSC2020
Factory Pack Quantity: 250
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TSC2020IRTVR TSC2020IRTVR Reel Non-Stocked Lead-Time 14 Weeks $3.36 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 220 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.75
  10: $7.88
  25: $7.17
  100: $6.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $5.95
  500: $5.00
  1,000: $4.72
  2,500: $4.46
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


199325095 152321473 133883935 107522221 146129527Alternative Packaging