Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TS5A22362DGSR
Manufacturer Part #:

TS5A22362DGSR

Manufacturer:

Description: Analog Switch ICs 0.65Ohm Dual SPDT Ana Sw
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Switch Configuration: SPDT
On Resistance (Max): 0.94 Ohms
On Time (Max): 80 ns
Off Time (Max): 70 ns
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Supply Current: 0.0002 mA
Supply Current (Max): 0.0013 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TS5A22362DGSRG4 TS5A22362DGSRG4 REEL Non-Stocked $0.51 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 6 Weeks  

Quantities greater than 2500 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.42
  10: $1.13
  100: $0.871
  500: $0.673
  1,000: $0.607
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.539
  10,000: $0.519
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
DAC8830ICD
Digital to Analog Converters - DAC 16-Bit Voltage ...
Texas Instruments
1: $15.32
INA138NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.82
CONREVSMA001
RF Connectors RP-SMA Female PCB Mount
Linx Technologies
1: $2.92
0154001.DRT
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T
Littelfuse
1: $2.09
MAX111BCPE+
Analog to Digital Converters - ADC 2Ch 14-Bit Seri ...
Maxim Integrated
1: $15.77
SF-1206S050-2
Fuses 0.50A 63V Fuse Slow Blow
Bourns
1: $0.68
BZX84-B43,215
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.18
90311-014LF
Headers & Wire Housings CTW HSG D/R
FCI
1: $0.95
MAX4173HESA+
Current Sense Amplifiers V-Out High-Side Current-S ...
Maxim Integrated
1: $2.07
MBRB1645T4G
Schottky Diodes & Rectifiers RECTIFIER 16A 45V
ON Semiconductor
1: $1.22
951208-8622-AR
Headers & Wire Housings 8P PIN STRP HDR 2R STRT PT ...
3M Electronic Solutions Division
1: $0.64
CDBU0130L
Schottky Diodes & Rectifiers LOW VF DFN 100mA,30V ...
Comchip Technology
1: $0.45
LQG15HS6N2S02D
Fixed Inductors 6.2nH +/-0.3 Hi-Freq
Murata Electronics
1: $0.10
ELJ-RE47NJFA
Fixed Inductors 47nH,5% NonPolar Laser Cut High Q
Panasonic Electronic Components
1: $0.10
MAX4251ESA+
Operational Amplifiers - Op Amps Low-Distortion Ra ...
Maxim Integrated
1: $2.94
RH010100R0FC02
Wirewound Resistors - Chassis Mount 10watts 100ohm ...
Vishay/Dale
1: $2.83
1677
Circuit Board Hardware - PCB MICRO JACK .032-.046 ...
Keystone Electronics
1: $1.97


This product is also available in:
000000001Alternative Packaging