|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TS5A21366DCUR
Manufacturer Part #:

TS5A21366DCUR

Manufacturer:

Description:
Analog Switch ICs 0.75O Dual SPST Analog Sw
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Switches: 2 Switch
Configuration: 2 x SPST
On Resistance - Max: 1 Ohms
Switch Voltage - Max: 5 V
On Time - Max: 72 ns
Off Time - Max: 318 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VSSOP-8
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: TS5A21366
Factory Pack Quantity: 3000
Supply Current - Max: 9 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA
Unit Weight: 0.000339 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
TPD2E001DRLR ESD Suppressors 29,506
LM5575MH/NOPB Voltage Regulators - Switching Regulators 811
LM809M3-4.63/NOPB Supervisory Circuits 7,300
TPD4E004DRYR ESD Suppressors 10,177
BQ24230RGTT Battery Management 869
MSP430G2452IN20 16-bit Microcontrollers - MCU 385
BQ27410DRZT-G1 Battery Management 242
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,065
TCA9517DGKR Interface - Signal Buffers, Repeaters 10,532
MPZ1608S221A EMI Filter Beads, Chips & Arrays 143,634
LM2830XMF/NOPB Voltage Regulators - Switching Regulators 1,600
LMK063BJ104KP-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 446,787
CDCM61004RHBT Clock Synthesizer / Jitter Cleaner 259
CRCW0402100KFKED Thick Film Resistors - SMD 311,642
RG1608P-123-B-T5 Thin Film Resistors - SMD 10,257
SN74LVC1G19DCKR Encoders, Decoders, Multiplexers & Demultiplexers 5,872
Real Time Availability
Stock:
4,389 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.21
10:
$1.08
25:
$1.00
50:
$0.904
100:
$0.849
250:
$0.793
500:
$0.701
$0.461
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.461
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182951983 133570017 197847692 101454019 147914401