|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TS5A2066DCURG4
Manufacturer Part #:

TS5A2066DCURG4

Manufacturer:

Description:
Analog Switch ICs 2Ch 10-Ohm SPST Ana Sw
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Switches: 2 Switch
Configuration: 2 x SPST
On Resistance - Max: 10 Ohms
Switch Voltage - Max: 5 V
On Time - Max: 5.8 ns
Off Time - Max: 3.6 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VSSOP-8
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: TS5A2066
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA
Unit Weight: 0.000339 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TS5A2066DCUR TS5A2066DCUR Reel In Stock $0.55 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.202
$0.194
$0.187
$0.18
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Analog Switch ICs 10-Ohm Dual SPST Analog Sw

To add to a project, please Log In.

1479144015-1011-9falseAlternative Packaging