|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TS3L501ERUAR
Manufacturer Part #:

TS3L501ERUAR

Manufacturer:

Description:
Multiplexer Switch ICs 16B to 8B Mux/Demux
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 600 MHz
On Resistance - Max: 8 Ohms
On Time - Max: 250 ns
Off Time - Max: 250 ns
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-42
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: TS3L501E
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
TPS40210DGQR Switching Controllers 5,676
TPS62175DQCT Voltage Regulators - Switching Regulators 4,365
SN74AHCT1G14DBVR Inverters 13,295
PCF8574AN Interface - I/O Expanders 1,415
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,187
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,637
CDCLVC1103PWR Clock Buffer 3,068
CRCW06031K00FKEA Thick Film Resistors - SMD 665,634
T491A105K016AT Tantalum Capacitors - Solid SMD 51,121
MAX660MX/NOPB Voltage Regulators - Switching Regulators 4,459
6TPH47MHA Tantalum Capacitors - Polymer SMD 8,713
KC3225A40.0000C3GE00 Standard Clock Oscillators 1,560
MJD31CT4 Bipolar Transistors - BJT 6,951
DDZ9678-7 Zener Diodes 4,896
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$1.21
$1.16
$1.07

To add to a project, please Log In.

162568747 103021226 147914401 194006783