|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TS3DS10224RUKR
Manufacturer Part #:

TS3DS10224RUKR

Manufacturer:

Description:
Multiplexer Switch ICs High-Speed 2:4 Diff Mux/Demux
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 1200 MHz
Product: Multiplexers/Demultiplexers
Number of Channels: 2 Channel
Configuration: 2 x 2:1
On Resistance - Max: 19 Ohms
On Time - Max: 100 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-20
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Off Isolation - Typ: - 30 dB
Packaging: Reel
Propagation Delay Time: 0.05 ns
Series: TS3DS10224
Factory Pack Quantity: 3000
Supply Current - Max: 100 uA
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
LM2734YMK/NOPB Voltage Regulators - Switching Regulators 7,257
LM2990S-5.0/NOPB LDO Voltage Regulators 722
LM336Z-5.0/NOPB Voltage References 2,410
DS26C32ATM/NOPB Bus Receivers 585
ImageMfr. Part #DescriptionStock 
ESD112B102ELSE6327XTSA1 TVS Diodes - Transient Voltage Suppressors 391,820
INA214AIDCKT Current Sense Amplifiers 4,816
TPS3895ADRYR Supervisory Circuits 5,797
MMZ1608S601A EMI Filter Beads, Chips & Arrays 48,554
504050-0691 Headers & Wire Housings 1,237
NSR1020MW2T1G Schottky Diodes & Rectifiers 46,748
MMZ1005A601E EMI Filter Beads, Chips & Arrays 15,192
BC846BLP4-7B Bipolar Transistors - BJT 9,980
NTR4101PT1H MOSFET 3,303
TPS71745DSER LDO Voltage Regulators 5,916
Real Time Availability
Stock:
1,670 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.15
10:
$1.03
25:
$0.958
50:
$0.86
100:
$0.807
250:
$0.755
500:
$0.667
$0.439
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.439
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145227132 194006783 147914401 197847692