|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TS3DDR3812RUAR
Manufacturer Part #:

TS3DDR3812RUAR

Manufacturer:

Description:
Multiplexer Switch ICs 12-Channel,1:2 MUX/ DEMUX Switch
Mouser Online Catalog Page 469, Mouser Online Catalog
PDF Page 469, PDF Catalog Page
TS3DDR3812RUAR Datasheet TS3DDR3812RUAR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 1.675 GHz
Product: Multiplexers/Demultiplexers
Number of Channels: 12 Channel
Configuration: 12 x 2:1
On Resistance - Max: 8 Ohms
On Time - Max: 7 ns
Off Time - Max: 5 ns
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-42
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Off Isolation - Typ: - 42 dB
Packaging: Reel
Propagation Delay Time: 40 ps
Series: TS3DDR3812
Factory Pack Quantity: 3000
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,847
TPD2EUSB30DRTR ESD Suppressors 22,478
TL062CP Operational Amplifiers - Op Amps 4,115
CD4024BE Counter ICs 2,937
TL431ILP Voltage References 3,362
ImageMfr. Part #DescriptionStock 
TXS0102DCUR Translation - Voltage Levels 9,978
LQP03TN3N3B02D Fixed Inductors 41,738
Real Time Availability
Stock:
2,804 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.53
10:
$4.07
25:
$3.79
50:
$3.59
100:
$3.33
250:
$3.16
500:
$2.83
$2.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197445069 110288521 197847692 194006783 147914401