|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TS3A225ERTER
Manufacturer Part #:

TS3A225ERTER

Manufacturer:

Description:
Analog Switch ICs Autonomous Audio Sw
Mouser Online Catalog Page 469, Mouser Online Catalog
PDF Page 469, PDF Catalog Page
TS3A225ERTER Datasheet TS3A225ERTER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Switches: 2 Switch
Configuration: 2 x SPDT
On Resistance - Max: 10 Ohms
Switch Voltage - Max: 3.3 V
Operating Supply Voltage: 2.7 V to 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: TS3A225E
Factory Pack Quantity: 3000
Supply Current - Max: 10 uA
Supply Type: Single Supply
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: HPA02141ERTER
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-HPA02141ERTER HPA02141ERTER Reel Non-Stocked Lead-Time 10 Weeks $0.36 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
TLV320AIC3254IRHBR Interface - CODECs 4,211
NYS2343 Phone Connectors 13,900
SN74HC245DWR Bus Transceivers 12,392
112BX Phone Connectors 3,243
TPA2011D1YFFR Audio Amplifiers 4,293
TLV320AIC3256IYZFT Interface - CODECs 248
LMV431AIMF/NOPB Voltage References 4,655
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
B3U-1000P Tactile Switches 19,817
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,696
292304-1 USB Connectors 11,790
MF-MSMF030-2 Resettable Fuses - PPTC 6,521
SML-LX0603GW-TR Standard LEDs - SMD 90,363
NC7SZ04P5X Inverters 16,279
SML-LX0603YW-TR Standard LEDs - SMD 26,352
5-104362-9 Headers & Wire Housings 22
Real Time Availability
Stock:
3,838 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.849
25:
$0.786
50:
$0.706
100:
$0.662
250:
$0.619
500:
$0.547
$0.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130102334 133570017 197847692 101454019 147914401Alternative Packaging