|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TRF1123IRTMT
Manufacturer Part #:

TRF1123IRTMT

Manufacturer:

Description:
RF Amplifier Power Amp Driver
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Power Amplifier
Operating Frequency: 2.1 GHz to 2.7 GHz
Gain: 30 dB
NF - Noise Figure: 6 dB
P1dB - Compression Point: 31.5 dBm
OIP3 - Third Order Intercept: 52 dBm
Test Frequency: 2.1 GHz to 2.7 GHz
Operating Supply Current: 700 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VQFN-32
Packaging: Reel
Input Return Loss: 12 dB
Isolation dB: 30 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 5.5 W
Series: TRF1123
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
SG3524N Switching Controllers 58,404
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
OPA454AIDDA Operational Amplifiers - Op Amps 2,955
SN65LVDS2DBVR LVDS Interface IC 3,851
REG1117-3.3 LDO Voltage Regulators 1,105
ImageMfr. Part #DescriptionStock 
INA326EA/250 Instrumentation Amplifiers 678
MAX2837ETM+ RF Transceiver 176
THS4302RGTT High Speed Operational Amplifiers 309
MC14001BDR2G Logic Gates 4,837
MC14013BDR2G Flip Flops 8,522
MC33072DG Operational Amplifiers - Op Amps 1,640
ADF4007BCPZ Phase Locked Loops - PLL 156
PESD5V0L1UL,315 TVS Diodes - Transient Voltage Suppressors 13,476
453 Solder Removal 18
Real Time Availability
Stock:
177 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 177 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$15.04
10:
$13.83
25:
$13.11
50:
$12.75
100:
$11.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$11.04
500:
$10.34
$9.04
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159947410 184850413 129207206 198586759