|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TRF1115IRGPT
Manufacturer Part #:

TRF1115IRGPT

Manufacturer:

Description:
Up-Down Converters RF Down-Converter
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Up-Down Converters
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Gain: 18 dB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VQFN-20
Development Kit: TRF1115EVM
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 1.1 W
Series: TRF1115
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
SN65HVD12D RS-485 Interface IC 3,432
LM5576MH/NOPB Voltage Regulators - Switching Regulators 1,285
SN74HCT04N Inverters 2,673
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
RF Mixer 700M-2700Mhz Dual Dwn Cnvtr Mixer
Lifecycle:
New Product: New from this manufacturer.

000000001