|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS92561EVM-001
Manufacturer Part #:

TPS92561EVM-001

Manufacturer:

Description:
Power Management IC Development Tools TPS92561 EVAL MOD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 635, Mouser Online Catalog
PDF Page 635, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Tool Is For Evaluation Of: TPS92561
Input Voltage: 90 V to 135 V
Output Voltage: 200 V to 250 V
Description/Function: Boost LED driver evaluation module
For Use With: TPS92561
Output Current: 45 mA
Series: TPS92561
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS92561DGN LED Lighting Drivers 355
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 317,551
LS R976-NR-1 Standard LEDs - SMD 134,248
MIC2288YD5 TR Voltage Regulators - Switching Regulators 5,801
BSS138P,215 MOSFET 28,251
50462-6 IC & Component Sockets 1,453
TPS92561DGN LED Lighting Drivers 355
BSS84PH6433XTMA1 MOSFET 8,139
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.00

To add to a project, please Log In.


162830455 173885072 199782503 153566726 192564755 197847692 119863353 147914401 178763473