|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS92411EVM-001
Manufacturer Part #:

TPS92411EVM-001

Manufacturer:

Description:
LED Lighting Development Tools TPS92411 EVAL MOD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
For Use With: 120 VAC Linear Direct Drive of LEDs
Core: TPS92411P
Operating Supply Voltage: 120 V
Series: TPS92411
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS92410EVM-001 LED Lighting Development Tools 3
TPS62410DRCT Voltage Regulators - Switching Regulators 1,180
TPS92411EVM-002 LED Lighting Development Tools 13
TPS92411DBVT LED Lighting Drivers 817
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.


121159121 146259450 129440187 178763473 100929413 112586500 147914401 151682008 116278047 153566726 192564755 197847692 199782503