Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS92010EVM-592
Manufacturer Part #:

TPS92010EVM-592

Manufacturer:

Description:
LED Lighting Development Tools Evaluation Module for TPS92010
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
For Use With: TPS92010
Operating Supply Voltage: 130 Vrms
Output Current: 325 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $101.00

To add to a project, please Log In.


159044579 153566726 112586500 129440187 151682008 121159121 146259450 197847692 199782503 178763473 192564755 147914401