|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS7H1201SHKS
Manufacturer Part #:

TPS7H1201SHKS

Manufacturer:

Description:
LDO Voltage Regulators LDO Reg w/ SoftStart & Powergood
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: No
Mounting Style: SMD/SMT
Package / Case: CFP-16
Output Voltage: 6.8 V
Output Current: 500 mA
Number of Outputs: 1 Output
Input Voltage MAX: 7 V
Output Type: Adjustable
Maximum Operating Temperature: + 210 C
Load Regulation: 0.08 %/A
Series: TPS7H1201-HT
Brand: Texas Instruments
Input Voltage MIN: 1.5 V
Line Regulation: 0.01 %
Minimum Operating Temperature: - 55 C
Packaging: Reel
Product: Ultra Low Dropout Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Type: Ultra Low Voltage Regulator
Voltage Regulation Accuracy: +/- 4.2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD11HD RS-485 Interface IC 433
2761019447 EMI Filter Beads, Chips & Arrays 21,564
MAX825REUK+T Supervisory Circuits 3,672
MMU01020C1001FB300 MELF Resistors 12,866
0805Y0500104KXT Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,499
MMU01020Z0000ZB300 MELF Resistors 5,452
MMU01020C3309FB300 MELF Resistors 3,065
THJC476K016RJN Tantalum Capacitors - Solid SMD 687
MMU01020C4702FB300 MELF Resistors 4,650
Real Time Availability
Stock:
56 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$210.87
10:
$201.96
25:
$200.48
50:
$197.50

To add to a project, please Log In.

156475631 158646201 160615689 197847692 102200356 128534242 106889023 147914401 161494881 188492425