|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS7A4701RGWT
Manufacturer Part #:

TPS7A4701RGWT

Manufacturer:

Description:
LDO Voltage Regulators 36V 1A 4.17uVRMS RF LDO VTG Reg
Mouser Online Catalog Page 621, Mouser Online Catalog
PDF Page 621, PDF Catalog Page
TPS7A4701RGWT Datasheet TPS7A4701RGWT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: VQFN-20
Output Voltage: 20.5 V
Output Current: 1 A
Input Voltage MAX: 36 V
Maximum Operating Temperature: + 125 C
Load Regulation: 0.3 %
Series: TPS7A4701
Dropout Voltage: 307 mV
Brand: Texas Instruments
Development Kit: TPS7A4701EVM-094
Input Voltage MIN: 3 V
Line Regulation: 0.092 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Reference Voltage: 1.4 V
Factory Pack Quantity: 250
Type: RF LDO Regulator
Voltage Regulation Accuracy: 2.5 %
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS7A4701RGWR TPS7A4701RGWR Reel In Stock $4.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
CD4013BE Flip Flops 36,815
SN74LVC1G08DBVR Logic Gates 22,570
LM393DR Analog Comparators 10,501
TPS7A4701EVM-094 Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,505
TPS7A4700RGWT LDO Voltage Regulators 93
CCHD-957-25-49.152 Standard Clock Oscillators 586
LP38798SD-ADJ/NOPB LDO Voltage Regulators 2,363
TPS7A3001DGNR LDO Voltage Regulators 3,628
TPS7A3301RGWT LDO Voltage Regulators 1,713
MCP1322T-29LE/OT Supervisory Circuits 6,701
ADA4898-2YRDZ High Speed Operational Amplifiers 557
SN74LVC1G04DCKR Inverters 9,303
TPS7A3301KC LDO Voltage Regulators 236
Real Time Availability
Stock:
1,119 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.22
10:
$4.69
25:
$4.37
50:
$4.13
100:
$3.84
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.64
500:
$3.27
$2.46
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199462855 139698535 130905415 197035281 128534242 161494881 106889023 147914401 188492425 102200356 156475631 160615689 197847692Alternative Packaging