|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS7A4701EVM-094
Manufacturer Part #:

TPS7A4701EVM-094

Manufacturer:

Description:
Power Management IC Development Tools TPS7A4701 EVAL MOD
Mouser Online Catalog Page 635, Mouser Online Catalog
PDF Page 635, PDF Catalog Page
TPS7A4701EVM-094 Datasheet TPS7A4701EVM-094 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: LDO Voltage Regulators
Tool Is For Evaluation Of: TPS7A4701
Input Voltage: 3 V to 36 V
Output Voltage: 1.4 V to 18 V
Description/Function: Fully assembled and tested evaluation module for the TPS7A4701
For Use With: TPS7A4701
Packaging: Bulk
Series: TPS7A4701
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4701RGWR LDO Voltage Regulators 4,509
REF02AU Voltage References 3,361
NE5532ADR Operational Amplifiers - Op Amps 9,547
SN74HC14N Inverters 18,121
TPS7A4701RGWT LDO Voltage Regulators 1,119
LM324N Operational Amplifiers - Op Amps 8,812
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 207
SFH 7050 Optical Switches, Specialized 10,838
MPZ2012S601ATD25 EMI Filter Beads, Chips & Arrays 21,421
2450BM14E0003T Signal Conditioning 123,239
TPS7A4701RGWT LDO Voltage Regulators 1,119
TPS7A3301KC LDO Voltage Regulators 236
TPS7A4700EVM-094 Power Management IC Development Tools 14
TPS7A30-49EVM-567 Power Management IC Development Tools 2
TPS7A3301EVM-061 Power Management IC Development Tools 3
MFR-25FTE52-3R9 Metal Film Resistors - Through Hole 9,582
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00

To add to a project, please Log In.

139698535 146800052 153566726 192564755 197847692 178763473 199782503 147914401 119863353