|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS78330DDCT
Manufacturer Part #:

TPS78330DDCT

Manufacturer:

Description:
LDO Voltage Regulators 150mA Ultra-Lo Quies Crnt Iq0.5uA LDO Reg
Mouser Online Catalog Page 617, Mouser Online Catalog
PDF Page 617, PDF Catalog Page
TPS78330DDCT Datasheet TPS78330DDCT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 3 V
Output Current: 150 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 105 C
Load Regulation: 1 %
Series: TPS78330
Input Voltage MIN: 2.2 V
Line Regulation: 1 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
PSRR / Ripple Rejection - Typ: 40 dB at 10 Hz
Factory Pack Quantity: 250
Voltage Regulation Accuracy: 2 %
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS78330DDCR TPS78330DDCR Reel In Stock $0.82 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XQ-R USB Interface IC 65,545
ZX62D-B-5PA8 USB Connectors 5,831
ABS07-32.768KHZ-T Crystals 37,689
CRCW04021M00FKED Thick Film Resistors - SMD 318,293
MCP73871-2AAI/ML Battery Management 691
C0603C240J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,957
APTD1608SECK/J4-PF Standard LEDs - SMD 1,431
TPS61086DRCT Voltage Regulators - Switching Regulators 372
1825027-1 Pushbutton Switches 1,813
BSH207,135 MOSFET 1,461
Real Time Availability
Stock:
953 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.83
10:
$0.749
25:
$0.693
50:
$0.622
100:
$0.584
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$0.546
500:
$0.483
$0.318
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197814335 197318002 102200356 118299209 147914401 156475631 160615689 183229136 188492425 194352489 172067388 192403887 197847692 124235634 128534242 132862410 138397499 185877362 106889023 161494881Alternative Packaging