|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS76918EVM-127
Manufacturer Part #:

TPS76918EVM-127

Manufacturer:

Description:
Power Management IC Development Tools 100mA output Pow supply
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Type: LDO Voltage Regulators
Tool Is For Evaluation Of: TPS76918
Input Voltage: 1.8 V
Dimensions: 14 mm x 9.4 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5008AMM/NOPB Voltage Regulators - Switching Regulators 4,777
LM3526M-H/NOPB Power Switch ICs - Power Distribution 3,736
LMR62014XMFE/NOPB Voltage Regulators - Switching Regulators 3,326
LM2665M6/NOPB Voltage Regulators - Switching Regulators 6,265
LMD18245T/NOPB Motor / Motion / Ignition Controllers & Drivers 575
TPS76918DBVR LDO Voltage Regulators 3,513
TPS76918DBVT LDO Voltage Regulators 296
TPS76918DBVTG4 LDO Voltage Regulators 990
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

147914401 119863353 199782503 178763473 192564755