|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS75005EVM-023
Manufacturer Part #:

TPS75005EVM-023

Manufacturer:

Description:
Power Management IC Development Tools TPS75005 Eval Mod
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: LDO Voltage Regulators
Tool Is For Evaluation Of: TPS75005
Input Voltage: 3.65 V to 6.5 V
Output Voltage: 1.8 V/1.9 V, 3.3 V
Description/Function: Dual, 500 mA low dropout regulators and triple voltage rail monitor
Output Current: 500 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62110RSAT Voltage Regulators - Switching Regulators 2,336
OPA4277UA Precision Amplifiers 646
LM331N/NOPB Voltage to Frequency & Frequency to Voltage 2,668
TL062CDR Operational Amplifiers - Op Amps 2,994
ImageMfr. Part #DescriptionStock 
ILD213T Transistor Output Optocouplers 6,495
IR2117STRPBF Gate Drivers 1,421
AD8012ARMZ High Speed Operational Amplifiers 419
MAX825REUK+T Supervisory Circuits 3,672
IRLR3105TRPBF MOSFET 4,671
AD5623RBRMZ-3 Digital to Analog Converters - DAC 432
CD74HC85M96 Logic Comparators 9
R161853000 RF Connector Accessories 222
1N5822-E3/54 Schottky Diodes & Rectifiers 1,729
MMA02040C7501FB300 MELF Resistors 3,773
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00

To add to a project, please Log In.

167756958 147914401 178763473 192564755 119863353 153566726 197847692 199782503