Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS65810EVM
Manufacturer Part #:

TPS65810EVM

Manufacturer:

Description: Power Management IC Development Tools TPS65810 Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: PMIC Solutions
Tool Is For Evaluation Of: TPS65810
Input Voltage: 5 V
Dimensions: 101.6 mm x 76.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.08

To add to a project, please Log In.


178763473 199782503 119863353