|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS65563ARGTT
Manufacturer Part #:

TPS65563ARGTT

Manufacturer:

Description:
Power Management Specialized Integr Photo Flash Charger & IGBT Drvr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Input Voltage Range: 1.4 V to 12 V
Operating Temperature Range: - 35 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN
Operating Supply Voltage: 1.4 V to 12 V
Packaging: Reel
Series: TPS65563A
Factory Pack Quantity: 250
Unit Weight: 0.000850 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS65563ARGTR TPS65563ARGTR Reel In Stock $2.07 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 250
Multiples: 250
Pricing (USD)
Reel of 250
250:
$1.61
500:
$1.41
$1.00

To add to a project, please Log In.

126905848 198723855 147288935 156940868 105408487 147914401 106889023Alternative Packaging