Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPS65180RGZT
Manufacturer Part #:

TPS65180RGZT

Manufacturer:

Description:
LCD Gamma Buffers Pwr Mgmt IC for Elec Paper Display
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LCD Gamma Buffers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Mounting Style: SMD/SMT
Package / Case: VQFN-48
Packaging: Reel
Product: LCD Gamma Buffers
Series: TPS65180
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS65180RGZR TPS65180RGZR Reel Non-Stocked Lead-Time 6 Weeks $3.38 1860
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 136
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  136: $5.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $5.13
  500: $4.31
  1,000: $4.07
  2,500: $3.85
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


125316712Alternative Packaging