|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS65058RGET
Manufacturer Part #:

TPS65058RGET

Manufacturer:

Description:
PMIC Solutions 5Ch Power Mgmt IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: PMIC Solutions
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Output Voltage: 3.3 V
Output Current: 600 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: VQFN-24
Packaging: Reel
Input Voltage: 2.5 V to 6 V
Series: TPS65058
Factory Pack Quantity: 250
Topology: Buck
Unit Weight: 0.001601 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS65058RGER TPS65058RGER Reel Non-Stocked Lead-Time 6 Weeks $1.96 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
TPS5430DDA Voltage Regulators - Switching Regulators 4,520
SN74HC541N Buffers & Line Drivers 6,873
MC1458P Operational Amplifiers - Op Amps 5,508
CD4051BM96 Multiplexer Switch ICs 6,627
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 13,288
TPS54360DDA Voltage Regulators - Switching Regulators 2,481
27E893 Relay Sockets & Hardware 673
LD1084V LDO Voltage Regulators 2,257
FDC6301N MOSFET 35,118
FDMS86150 MOSFET 1,835
LM4040D25FTA Voltage References 13,574
176274-1 Power to the Board 34,911
M39029/63-368 Circular MIL Spec Contacts 18,550
1.5SMC440A TVS Diodes - Transient Voltage Suppressors 4,042
Real Time Availability
Stock:
347 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 347 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.79
10:
$4.30
25:
$4.01
50:
$3.79
100:
$3.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.34
500:
$3.00
$2.26
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130353752 143487635 105716416 104373984 113789513 197847692 106889023 135083584 147914401 156475631 164705439 178966813 188492425 128534242 128562768 155596327 165220146 199666783Alternative Packaging