|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS650250RHBT
Manufacturer Part #:

TPS650250RHBT

Manufacturer:

Description:
Battery Management Power Mgmt IC for Li-Ion Pwr Sys
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Brand: Texas Instruments
Battery Type: Li-Ion
Output Voltage: 1.8 V to 3.3 V
Output Current: 0.8 A to 1.6 A
Operating Supply Voltage: 2.5 V to 6 V
Operating Supply Current: 85 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VQFN-32
Packaging: Reel
Development Kit: TPS650250EVM-447
Mounting Style: SMD/SMT
Pd - Power Dissipation: 2.85 W
Series: TPS650250
Factory Pack Quantity: 250
Unit Weight: 0.002533 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS650250RHBR TPS650250RHBR Reel In Stock $5.24 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
LM8261M5/NOPB Operational Amplifiers - Op Amps 6,660
LM3886TF/NOPB Audio Amplifiers 1,916
SN74HC245N Bus Transceivers 1,741
TPS650250EVM-447 Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
DP83848IVV/NOPB Ethernet ICs 7,354
TPS51200DRCR LDO Voltage Regulators 17,015
ADS1278IPAPT Analog to Digital Converters - ADC 417
P82B96DP,118 Buffers & Line Drivers 4,624
TPD4S012DRYR ESD Suppressors 26,984
FSM6JH Tactile Switches 23,375
MP45DT02TR MEMS Microphones 3,111
TPA3113D2PWPR Audio Amplifiers 2,446
TPD4E004DRYR ESD Suppressors 10,152
TPS63020DSJT Voltage Regulators - Switching Regulators 3,779
Real Time Availability
Stock:
779 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.03
10:
$5.41
25:
$5.05
50:
$4.78
100:
$4.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.21
500:
$3.78
$2.84
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181310479 186881809 160482808 116838585 128534242 160641455 197847692 152536724 106889023 142582531 147914401 188492425Alternative Packaging