|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS62740EVM-186
Manufacturer Part #:

TPS62740EVM-186

Manufacturer:

Description:
Power Management IC Development Tools TPS62740 EVAL MOD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: TPS62740
Input Voltage: 2.2 V to 5 V
Output Voltage: 1.8 V to 3.3 V
Output Current: 300 mA
Packaging: Bulk
Series: TPS62740
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5008MM/NOPB Voltage Regulators - Switching Regulators 5,781
TPS62740DSSR Voltage Regulators - Switching Regulators 3,349
TPS62740DSST Voltage Regulators - Switching Regulators 2,059
MAX3221EIPWR RS-232 Interface IC 2,535
SN74LVC2G125DCTR Buffers & Line Drivers 2,445
MC3486N RS-422 Interface IC 863
ImageMfr. Part #DescriptionStock 
TPS61291EVM-569 Power Management IC Development Tools 10
VLS201612CX-2R2M Fixed Inductors 1,546
VLS201612CX-3R3M Fixed Inductors 1,990
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 363
60010505102 I/O Connectors 1,332
SKRPABE010 Tactile Switches 111,136
C-51850NFJ-SLW-ADN LCD Character Display Modules & Accessories 109
TPS62740DSST Voltage Regulators - Switching Regulators 2,059
TPS62740DSSR Voltage Regulators - Switching Regulators 3,349
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

143288524 168734994 119863353 147914401 178488540 111736951 121773017 192564755 153566726 197847692 199782503 178763473