|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS62601YFFT
Manufacturer Part #:

TPS62601YFFT

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 500-mA 6-MHz Synch Step-Down Converter
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: DSBGA-6
Output Voltage: 1.8 V
Output Current: 500 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Input Voltage MIN: 2.3 V
Switching Frequency: 6 MHz
Maximum Operating Temperature: + 85 C
Series: TPS62601
Development Kit: TPS62601EVM-327
Input Voltage: 2.3 V to 5.5 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 250
Type: DC/DC Converter
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS62601YFFR TPS62601YFFR Reel Non-Stocked Lead-Time 6 Weeks $1.14 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 250
Multiples: 250
Pricing (USD)
Reel of 250
250:
$1.96
500:
$1.71
$1.41
$1.31
$1.26
$1.17
Possible Replacement
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Voltage Regulators - Switching Regulators 600mA,90% Eff Step- Down Converter

To add to a project, please Log In.

161708523Alternative Packaging